Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer PP Black Saddle Clamp 16mm x , 6mm

RS Stock No.: 627-3664Brand: Georg FischerManufacturers Part No.: 167061088
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Type

Saddle Clamp

Material

PP

Fixing Hole Diameter

6mm

Width

16mm

Colour

Black

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in
George Fischer P-Clip
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

13.200 OMR

1.320 OMR Each (In a Pack of 10) (ex VAT)

13.860 OMR

1.386 OMR Each (In a Pack of 10) (inc. VAT)

Georg Fischer PP Black Saddle Clamp 16mm x , 6mm

13.200 OMR

1.320 OMR Each (In a Pack of 10) (ex VAT)

13.860 OMR

1.386 OMR Each (In a Pack of 10) (inc. VAT)

Georg Fischer PP Black Saddle Clamp 16mm x , 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 401.320 OMR13.200 OMR
50 - 901.282 OMR12.815 OMR
100+1.260 OMR12.595 OMR
You may be interested in
George Fischer P-Clip
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Type

Saddle Clamp

Material

PP

Fixing Hole Diameter

6mm

Width

16mm

Colour

Black

Product details

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

You may be interested in
George Fischer P-Clip
P.O.A.Each (In a Pack of 10) (ex VAT)