Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Georg Fischer Plastic Pipe Fitting, Straight Union, 32mm

RS Stock No.: 281-9610Brand: Georg FischerManufacturers Part No.: 723510108
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Union

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

32mm

Length

60mm

Product details

Union couplings

Standards

DIN 8079 // 8080 and ISO 727

You may be interested in
Stock information temporarily unavailable.

16.448 OMR

16.448 OMR Each (ex VAT)

17.270 OMR

17.270 OMR Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Union, 32mm

16.448 OMR

16.448 OMR Each (ex VAT)

17.270 OMR

17.270 OMR Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Union, 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 416.448 OMR
5 - 915.965 OMR
10 - 2415.855 OMR
25+15.760 OMR
You may be interested in

Technical Document

Specifications

Fitting Type

Union

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

32mm

Length

60mm

Product details

Union couplings

Standards

DIN 8079 // 8080 and ISO 727

You may be interested in