Georg Fischer Black Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in

RS Stock No.: 243-4039Brand: Georg FischerManufacturers Part No.: 770090103
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Size 2

3/8in

Finish

Black

Thread Standard 2

BSPP

Inner Diameter

15mm

Country of Origin

Austria

Product details

90° Elbow - Equal BSPPF x BSPPF

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Galvanised Malleable Iron

Malleable Fittings – Elbows (Female-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

14.685 OMR

1.468 OMR Each (In a Pack of 10) (ex VAT)

15.419 OMR

1.541 OMR Each (In a Pack of 10) (inc. VAT)

Georg Fischer Black Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in

14.685 OMR

1.468 OMR Each (In a Pack of 10) (ex VAT)

15.419 OMR

1.541 OMR Each (In a Pack of 10) (inc. VAT)

Georg Fischer Black Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 401.468 OMR14.685 OMR
50 - 901.452 OMR14.520 OMR
100+1.436 OMR14.355 OMR

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Size 2

3/8in

Finish

Black

Thread Standard 2

BSPP

Inner Diameter

15mm

Country of Origin

Austria

Product details

90° Elbow - Equal BSPPF x BSPPF

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Galvanised Malleable Iron

Malleable Fittings – Elbows (Female-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.