Georg Fischer Galvanised Malleable Iron Fitting Plain Plug, Male BSPT 3/4in

RS Stock No.: 624-5495Brand: Georg FischerManufacturers Part No.: FIGURE 291_770291205
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Size 1

3/4in

Finish

Galvanised

Thread Standard 1

BSPT

Country of Origin

Austria

Product details

Plain Plug - Malleable Iron - BSTPM

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

15.262 OMR

15.262 OMR 1 Pack of 10 (ex VAT)

16.025 OMR

16.025 OMR 1 Pack of 10 (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting Plain Plug, Male BSPT 3/4in

15.262 OMR

15.262 OMR 1 Pack of 10 (ex VAT)

16.025 OMR

16.025 OMR 1 Pack of 10 (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting Plain Plug, Male BSPT 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 415.262 OMR
5 - 915.064 OMR
10+14.834 OMR

Technical Document

Specifications

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Size 1

3/4in

Finish

Galvanised

Thread Standard 1

BSPT

Country of Origin

Austria

Product details

Plain Plug - Malleable Iron - BSTPM

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.