Technical Document
Specifications
Maximum Value
20A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
12.999 OMR
12.999 OMR Each (ex VAT)
13.649 OMR
13.649 OMR Each (inc. VAT)
1
12.999 OMR
12.999 OMR Each (ex VAT)
13.649 OMR
13.649 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 12.999 OMR |
5 - 9 | 12.574 OMR |
10 - 24 | 12.159 OMR |
25 - 49 | 11.713 OMR |
50+ | 11.235 OMR |
Technical Document
Specifications
Maximum Value
20A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010