Glenair, IPT, Copper Alloy Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet Coupling, MIL-DTL-26482

RS Stock No.: 410-8631Brand: GlenairManufacturers Part No.: IPT06A 10PRHM
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Gender

Male

Contact Gender

Male

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Series

IPT

Housing Material

Aluminium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

71.110 OMR

71.110 OMR Each (ex VAT)

74.665 OMR

74.665 OMR Each (inc. VAT)

Glenair, IPT, Copper Alloy Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet Coupling, MIL-DTL-26482

71.110 OMR

71.110 OMR Each (ex VAT)

74.665 OMR

74.665 OMR Each (inc. VAT)

Glenair, IPT, Copper Alloy Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet Coupling, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 971.110 OMR
10 - 2468.277 OMR
25 - 4965.422 OMR
50 - 9962.579 OMR
100+60.066 OMR

Technical Document

Specifications

Brand

Glenair

Gender

Male

Contact Gender

Male

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Series

IPT

Housing Material

Aluminium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).