Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Green
Emission Pattern
Line
Laser Wavelength
520nm
Optical Output Power
10mW
Laser Class
1M
Application
Alignment
Series
GuideLine 2
Supply Voltage Range
10-30 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
431.888 OMR
431.888 OMR Each (ex VAT)
453.482 OMR
453.482 OMR Each (inc. VAT)
1549-10-000 Laser Module, 520nm 10mW, Continuous Wave Line pattern 10-30 V
1
431.888 OMR
431.888 OMR Each (ex VAT)
453.482 OMR
453.482 OMR Each (inc. VAT)
1549-10-000 Laser Module, 520nm 10mW, Continuous Wave Line pattern 10-30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | 431.888 OMR |
2 - 4 | 408.546 OMR |
5 - 9 | 385.192 OMR |
10 - 24 | 361.862 OMR |
25+ | 337.926 OMR |
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Green
Emission Pattern
Line
Laser Wavelength
520nm
Optical Output Power
10mW
Laser Class
1M
Application
Alignment
Series
GuideLine 2
Supply Voltage Range
10-30 V
Country of Origin
United Kingdom