Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Gojo Ind 1.2 L Refill Hand Sanitiser

RS Stock No.: 240-8061Brand: Gojo IndManufacturers Part No.: 7762-02-EEU00
View all in Hand Sanitisers

Technical Document

Specifications

Package Size

1.2 L

Sanitizer Type

Liquid

Package Type

refill

Fragrance

Unscented

Number of Bottles

1

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Gojo Ind 1.2 L Refill Hand Sanitiser

P.O.A.

Gojo Ind 1.2 L Refill Hand Sanitiser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

1.2 L

Sanitizer Type

Liquid

Package Type

refill

Fragrance

Unscented

Number of Bottles

1

Country of Origin

United States