Goodfellow Plain Ceramic, Hex Bolt, M3 x 10.0mm

Technical Document
Specifications
Brand
GoodfellowImperial or Metric
Metric
Length
10.0mm
Thread Size
M3
Material
Ceramic
Finish
Plain
Standards Met
ANSI B18.6.7M-1985
Country of Origin
United States
Product details
Metric Thread Ceramic Socket Set Screws
Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.
Features & Benefits
Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.
Typical Applications
Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations
Standards
Din 933
20.020 OMR
20.020 OMR Each (ex VAT)
21.021 OMR
21.021 OMR Each (inc. VAT)
1
20.020 OMR
20.020 OMR Each (ex VAT)
21.021 OMR
21.021 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 20.020 OMR |
5 - 9 | 19.019 OMR |
10 - 29 | 18.018 OMR |
30+ | 16.819 OMR |
Technical Document
Specifications
Brand
GoodfellowImperial or Metric
Metric
Length
10.0mm
Thread Size
M3
Material
Ceramic
Finish
Plain
Standards Met
ANSI B18.6.7M-1985
Country of Origin
United States
Product details
Metric Thread Ceramic Socket Set Screws
Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.
Features & Benefits
Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.
Typical Applications
Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations
Standards
Din 933