Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 V dc, 230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
30 min
Contact Configuration
SPNO
Height
90mm
Depth
60mm
Memory Spaces
48
Battery Life
50h
Country of Origin
Germany
Product details
17.5mm, Talento Mini Series
This product includes a 24hr programme, a resistive contact rating of 16A @ 230V(ac), an inductive contact rating of 4A @ 230V(ac) and is DIN rail mount
211 mini has Battery back-up to (50hrs) protect against short term power failures (100 hours to charge)
Volt free N/O contacts (111mini) Volt free SPST contacts (211mini)
Incandescent lamp load 1000W
Dimensions: H45mm, D60mm, W17.5mnm
Analogue
41.806 OMR
41.806 OMR Each (ex VAT)
43.896 OMR
43.896 OMR Each (inc. VAT)
1
41.806 OMR
41.806 OMR Each (ex VAT)
43.896 OMR
43.896 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 41.806 OMR |
5 - 9 | 40.970 OMR |
10+ | 40.134 OMR |
Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 V dc, 230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
30 min
Contact Configuration
SPNO
Height
90mm
Depth
60mm
Memory Spaces
48
Battery Life
50h
Country of Origin
Germany
Product details
17.5mm, Talento Mini Series
This product includes a 24hr programme, a resistive contact rating of 16A @ 230V(ac), an inductive contact rating of 4A @ 230V(ac) and is DIN rail mount
211 mini has Battery back-up to (50hrs) protect against short term power failures (100 hours to charge)
Volt free N/O contacts (111mini) Volt free SPST contacts (211mini)
Incandescent lamp load 1000W
Dimensions: H45mm, D60mm, W17.5mnm