Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 → 230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days, Hours, Minutes, Seconds
Contact Configuration
SPDT
Height
90mm
Depth
65.5mm
Memory Spaces
100
Country of Origin
Germany
43.354 OMR
43.354 OMR Each (ex VAT)
45.522 OMR
45.522 OMR Each (inc. VAT)
1
43.354 OMR
43.354 OMR Each (ex VAT)
45.522 OMR
45.522 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 → 230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days, Hours, Minutes, Seconds
Contact Configuration
SPDT
Height
90mm
Depth
65.5mm
Memory Spaces
100
Country of Origin
Germany