Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
XL
Primary Glove Application
Cut Resistant
Glove Material
Elastane, Glass Fibre, HPPE, Polyester
Main Colour of Glove
Black, Grey
Number of Gloves
6Pairs
Range
GUIDE 372
Country of Origin
China
32.664 OMR
32.664 OMR 1 Pack of 3 (ex VAT)
34.297 OMR
34.297 OMR 1 Pack of 3 (inc. VAT)
1
32.664 OMR
32.664 OMR 1 Pack of 3 (ex VAT)
34.297 OMR
34.297 OMR 1 Pack of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
XL
Primary Glove Application
Cut Resistant
Glove Material
Elastane, Glass Fibre, HPPE, Polyester
Main Colour of Glove
Black, Grey
Number of Gloves
6Pairs
Range
GUIDE 372
Country of Origin
China