Guitel Hervieu Steel Trolley Cart, 920 x 620 x 1015mm, 300kg Load
Technical Document
Specifications
Brand
Guitel HervieuType
Trolley
Load Capacity
300kg
Platform Dimensions
920 x 620 x 1015mm
Number of Levels
1
Weight Class
Heavy Duty
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
203.808 OMR
203.808 OMR Each (ex VAT)
213.998 OMR
213.998 OMR Each (inc. VAT)
Guitel Hervieu Steel Trolley Cart, 920 x 620 x 1015mm, 300kg Load
1
203.808 OMR
203.808 OMR Each (ex VAT)
213.998 OMR
213.998 OMR Each (inc. VAT)
Guitel Hervieu Steel Trolley Cart, 920 x 620 x 1015mm, 300kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Guitel HervieuType
Trolley
Load Capacity
300kg
Platform Dimensions
920 x 620 x 1015mm
Number of Levels
1
Weight Class
Heavy Duty
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Steel
Country of Origin
China