Hager 4P Pole DIN Rail Changeover Switch - 40A Maximum Current, 26kW Power Rating, IP20

RS Stock No.: 251-2051Brand: HagerManufacturers Part No.: HIM404
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Hager

Number of Poles

4P

Maximum Current

40A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

26kW

Country of Origin

China

Stock information temporarily unavailable.

294.068 OMR

294.068 OMR Each (ex VAT)

308.771 OMR

308.771 OMR Each (inc. VAT)

Hager 4P Pole DIN Rail Changeover Switch - 40A Maximum Current, 26kW Power Rating, IP20

294.068 OMR

294.068 OMR Each (ex VAT)

308.771 OMR

308.771 OMR Each (inc. VAT)

Hager 4P Pole DIN Rail Changeover Switch - 40A Maximum Current, 26kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

4P

Maximum Current

40A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

26kW

Country of Origin

China