Hager SBN Series Modular Switch, Changeover, DIN Rail, DP3T, 440V, IP20

RS Stock No.: 251-2091Brand: HagerManufacturers Part No.: SFT240
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Hager

Switch Operation

Changeover

Illuminated

No

Series

SBN

Mounting Type

DIN Rail

Contact Configuration

DP3T

Voltage Rating

440V

IP Rating

IP20

Manufacturer Part No.

SFT240

Country of Origin

Poland

Stock information temporarily unavailable.

90.712 OMR

90.712 OMR Each (ex VAT)

95.248 OMR

95.248 OMR Each (inc. VAT)

Hager SBN Series Modular Switch, Changeover, DIN Rail, DP3T, 440V, IP20

90.712 OMR

90.712 OMR Each (ex VAT)

95.248 OMR

95.248 OMR Each (inc. VAT)

Hager SBN Series Modular Switch, Changeover, DIN Rail, DP3T, 440V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Switch Operation

Changeover

Illuminated

No

Series

SBN

Mounting Type

DIN Rail

Contact Configuration

DP3T

Voltage Rating

440V

IP Rating

IP20

Manufacturer Part No.

SFT240

Country of Origin

Poland