Technical Document
Specifications
Brand
HAMAMaximum Resolution
1920 x 1080
Model
C400
Built-In Microphone
Yes
Connection Type
USB 2.0
Effective Pixels
2MP
Frame Rate
30fps
Country of Origin
China
Stock information temporarily unavailable.
25.694 OMR
25.694 OMR Each (ex VAT)
26.979 OMR
26.979 OMR Each (inc. VAT)
Hama C400 USB 2.0 2MP 30fps Webcam, Full HD
1
25.694 OMR
25.694 OMR Each (ex VAT)
26.979 OMR
26.979 OMR Each (inc. VAT)
Hama C400 USB 2.0 2MP 30fps Webcam, Full HD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAMaximum Resolution
1920 x 1080
Model
C400
Built-In Microphone
Yes
Connection Type
USB 2.0
Effective Pixels
2MP
Frame Rate
30fps
Country of Origin
China