Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

RS Stock No.: 325-112Brand: HamaManufacturers Part No.: 00201592
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam

Stock information temporarily unavailable.

9.454 OMR

9.454 OMR Each (ex VAT)

9.927 OMR

9.927 OMR Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

9.454 OMR

9.454 OMR Each (ex VAT)

9.927 OMR

9.927 OMR Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam