Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 89 x 35 x 26mm

RS Stock No.: 253-9525Brand: HammondManufacturers Part No.: 1550ABK
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

89 x 35 x 26mm

Dimensions (L x W x H)

89 x 35 x 26mm

Material

Die Cast Aluminium

Length

89mm

Width

35mm

Height

26mm

IP Rating

IP54

Colour

Black

Series

1550

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

5.014 OMR

5.014 OMR Each (ex VAT)

5.265 OMR

5.265 OMR Each (inc. VAT)

Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 89 x 35 x 26mm

5.014 OMR

5.014 OMR Each (ex VAT)

5.265 OMR

5.265 OMR Each (inc. VAT)

Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 89 x 35 x 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

89 x 35 x 26mm

Dimensions (L x W x H)

89 x 35 x 26mm

Material

Die Cast Aluminium

Length

89mm

Width

35mm

Height

26mm

IP Rating

IP54

Colour

Black

Series

1550

Country of Origin

Taiwan, Province Of China