Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 188 x 188 x 68mm

RS Stock No.: 233-3216Brand: HammondManufacturers Part No.: 1590FFLBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

68 mm

External Width

188 mm

External Dimensions

188 x 188 x 68mm

IP Rating

IP54

Flanged

Yes

Shielded

Yes

Series

1590

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

26.257 OMR

26.257 OMR Each (ex VAT)

27.570 OMR

27.570 OMR Each (inc. VAT)

Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 188 x 188 x 68mm

26.257 OMR

26.257 OMR Each (ex VAT)

27.570 OMR

27.570 OMR Each (inc. VAT)

Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 188 x 188 x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

68 mm

External Width

188 mm

External Dimensions

188 x 188 x 68mm

IP Rating

IP54

Flanged

Yes

Shielded

Yes

Series

1590

Country of Origin

Taiwan, Province Of China