HARTING Heavy Duty Power Connector Insert, 100A, Male, Han Series, 1 Contacts

RS Stock No.: 146-9252Brand: HARTINGManufacturers Part No.: 09120012651
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

100A

Gender

Male

Series

Han

Type

Axial Screw

For Use With

Heavy Duty Power Connectors

Pole Format

1P

Voltage Rating

400 V

Number Of Contacts

1

Thread Size

M3 x 6

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

25mm²

Country of Origin

Germany

Stock information temporarily unavailable.

18.628 OMR

18.628 OMR Each (ex VAT)

19.559 OMR

19.559 OMR Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 100A, Male, Han Series, 1 Contacts

18.628 OMR

18.628 OMR Each (ex VAT)

19.559 OMR

19.559 OMR Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 100A, Male, Han Series, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

100A

Gender

Male

Series

Han

Type

Axial Screw

For Use With

Heavy Duty Power Connectors

Pole Format

1P

Voltage Rating

400 V

Number Of Contacts

1

Thread Size

M3 x 6

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

25mm²

Country of Origin

Germany