Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting Connector Insert, 3 Way, 10A, Male, Han A, Cable Mount, 230 → 400 V

RS Stock No.: 446-6505Brand: HARTINGManufacturers Part No.: 09200030440Distrelec Article No.: 14348603
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Insert

Mounting Type

Cable Mount

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Number Of Rows

2

IP Rating

IP65, IP67

Body Orientation

Straight

Termination Method

IDC

Distrelec Product Id

14348603

Country of Origin

Germany

Product details

Han® 3A HARAX Integrated Connector

Time-saving providing quick connection to equipment
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing

Can be connected to standard Han® A inserts (fitted within an appropriate housing)
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Stock information temporarily unavailable.

18.694 OMR

18.694 OMR Each (ex VAT)

19.629 OMR

19.629 OMR Each (inc. VAT)

Harting Connector Insert, 3 Way, 10A, Male, Han A, Cable Mount, 230 → 400 V

18.694 OMR

18.694 OMR Each (ex VAT)

19.629 OMR

19.629 OMR Each (inc. VAT)

Harting Connector Insert, 3 Way, 10A, Male, Han A, Cable Mount, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 918.694 OMR
10 - 2417.930 OMR
25+17.220 OMR

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

Han A

Type

Connector Insert

Mounting Type

Cable Mount

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Number Of Rows

2

IP Rating

IP65, IP67

Body Orientation

Straight

Termination Method

IDC

Distrelec Product Id

14348603

Country of Origin

Germany

Product details

Han® 3A HARAX Integrated Connector

Time-saving providing quick connection to equipment
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing

Can be connected to standard Han® A inserts (fitted within an appropriate housing)
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.