HARTING Han A Heavy Duty Power Connector Housing, Side Entry

RS Stock No.: 364-0819Brand: HARTINGManufacturers Part No.: 09200030820Distrelec Article No.: 14312572
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han A

Type

Connector Housing

Size

3A

Manufacturer Size Code

3A

Body Orientation

Side Entry

Current Rating

3A

Product details

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings

Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

10.236 OMR

10.236 OMR Each (ex VAT)

10.748 OMR

10.748 OMR Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing, Side Entry

10.236 OMR

10.236 OMR Each (ex VAT)

10.748 OMR

10.748 OMR Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 910.236 OMR
10 - 249.845 OMR
25+9.444 OMR
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han A

Type

Connector Housing

Size

3A

Manufacturer Size Code

3A

Body Orientation

Side Entry

Current Rating

3A

Product details

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings

Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in