HARTING Hood Cable Plug, 4 + PE Way, 10A, Male, Han A, 230 → 400 V

Technical Document
Specifications
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Male
Series
Han A
Type
Hood Cable Plug
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Body Orientation
Top Entry
Distrelec Product Id
30400947
Country of Origin
Romania
Product details
Hood Cable Plugs
• Side or top entry types
• Single lever locking
• With male insert
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
13.074 OMR
13.074 OMR Each (ex VAT)
13.728 OMR
13.728 OMR Each (inc. VAT)
1
13.074 OMR
13.074 OMR Each (ex VAT)
13.728 OMR
13.728 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 13.074 OMR |
10 - 24 | 12.700 OMR |
25+ | 12.386 OMR |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Male
Series
Han A
Type
Hood Cable Plug
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Body Orientation
Top Entry
Distrelec Product Id
30400947
Country of Origin
Romania
Product details
Hood Cable Plugs
• Side or top entry types
• Single lever locking
• With male insert
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.