HARTING Hood & Insert Kit, 10 + PE Way, 16A, Male, Harting 10A, 250 V

RS Stock No.: 473-1433Brand: HARTINGManufacturers Part No.: 09200100540+09200102612
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10 + PE

Current Rating

16A

Gender

Male

Series

Harting 10A

Type

Hood & Insert Kit

Voltage Rating

250 V

Thread Size

PG16

Pole Format

10 + PE

Body Orientation

Side Entry

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

37.719 OMR

37.719 OMR Each (ex VAT)

39.605 OMR

39.605 OMR Each (inc. VAT)

HARTING Hood & Insert Kit, 10 + PE Way, 16A, Male, Harting 10A, 250 V

37.719 OMR

37.719 OMR Each (ex VAT)

39.605 OMR

39.605 OMR Each (inc. VAT)

HARTING Hood & Insert Kit, 10 + PE Way, 16A, Male, Harting 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 937.719 OMR
10 - 2436.586 OMR
25+35.574 OMR
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10 + PE

Current Rating

16A

Gender

Male

Series

Harting 10A

Type

Hood & Insert Kit

Voltage Rating

250 V

Thread Size

PG16

Pole Format

10 + PE

Body Orientation

Side Entry

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in