HARTING USB 2.0, Male USB A to Female USB A, 1.5m

Technical Document
Specifications
Brand
HartingLength
1.5m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.
26.125 OMR
26.125 OMR Each (ex VAT)
27.431 OMR
27.431 OMR Each (inc. VAT)
1
26.125 OMR
26.125 OMR Each (ex VAT)
27.431 OMR
27.431 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | 26.125 OMR |
50 - 99 | 22.280 OMR |
100 - 249 | 21.054 OMR |
250 - 499 | 20.070 OMR |
500+ | 19.338 OMR |
Technical Document
Specifications
Brand
HartingLength
1.5m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.