Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
6.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
31.2mm
Width
21.2mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 21.2 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
3.636 OMR
3.636 OMR Each (ex VAT)
3.818 OMR
3.818 OMR Each (inc. VAT)
Standard
1
3.636 OMR
3.636 OMR Each (ex VAT)
3.818 OMR
3.818 OMR Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | 3.636 OMR |
50 - 99 | 3.272 OMR |
100 - 249 | 2.898 OMR |
250 - 499 | 2.585 OMR |
500+ | 2.458 OMR |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
6.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
31.2mm
Width
21.2mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 21.2 x 12.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807