Technical Document
Specifications
Brand
HartingCurrent Rating
20A
Series
Han-Yellock
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Voltage Rating
500 V
Range
Multiplier 1:1
Number Of Contacts
5
Product details
Han Yellock Multiplier
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The multiplier can be placed on the housing or the cable side and the bridge is visible from either side. The multiplier has bus bar functionaloty for up to 5 contacts.
7.574 OMR
7.574 OMR Each (ex VAT)
7.953 OMR
7.953 OMR Each (inc. VAT)
1
7.574 OMR
7.574 OMR Each (ex VAT)
7.953 OMR
7.953 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingCurrent Rating
20A
Series
Han-Yellock
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Voltage Rating
500 V
Range
Multiplier 1:1
Number Of Contacts
5
Product details
Han Yellock Multiplier
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The multiplier can be placed on the housing or the cable side and the bridge is visible from either side. The multiplier has bus bar functionaloty for up to 5 contacts.


