Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Hood
Thread Size
M25 x 2
Mounting Type
Cable Mount
Size
16B
Manufacturer Size Code
16B
Body Orientation
Angled
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany
25.514 OMR
25.514 OMR Each (ex VAT)
26.790 OMR
26.790 OMR Each (inc. VAT)
1
25.514 OMR
25.514 OMR Each (ex VAT)
26.790 OMR
26.790 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Hood
Thread Size
M25 x 2
Mounting Type
Cable Mount
Size
16B
Manufacturer Size Code
16B
Body Orientation
Angled
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany