HARTING Circular Connector, 5 Contacts, Panel Mount, Size 15 Connector, Socket, Female, IP67, Circular Connectors Size

RS Stock No.: 181-611Brand: HARTINGManufacturers Part No.: 21463596610
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Size 15

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors Size 15

Stock information temporarily unavailable.

35.118 OMR

35.118 OMR Each (ex VAT)

36.874 OMR

36.874 OMR Each (inc. VAT)

HARTING Circular Connector, 5 Contacts, Panel Mount, Size 15 Connector, Socket, Female, IP67, Circular Connectors Size

35.118 OMR

35.118 OMR Each (ex VAT)

36.874 OMR

36.874 OMR Each (inc. VAT)

HARTING Circular Connector, 5 Contacts, Panel Mount, Size 15 Connector, Socket, Female, IP67, Circular Connectors Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 935.118 OMR
10+32.302 OMR

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Size 15

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors Size 15