HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 745-7087Brand: HARWINManufacturers Part No.: M7566-05
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Red

Number Of Rows

1

Length

6.3mm

Width

5mm

Depth

2.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

Product details

2.54 mm Open Top Jumpers (Shunts)

These Open Top 2.54 mm pitch Jumper Sockets (Shunts) from Harwin are suitable for use with the M20 range of Pin Headers, see stock number 745-7040 typical or for SMT 681-2880 typical or for Snappable 547-3166 typical. The Open Top design of these Jumper Sockets (Shunts) allows the use of test probes. Twin beam contacts give these Open Top Jumper Sockets (Shunts) high reliability. The footprint is small enough to enable these Open Top Jumper Sockets (Shunts) to be stacked side by side or end to end.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

0.852 OMR

0.170 OMR Each (In a Pack of 5) (ex VAT)

0.895 OMR

0.179 OMR Each (In a Pack of 5) (inc. VAT)

HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
Select packaging type

0.852 OMR

0.170 OMR Each (In a Pack of 5) (ex VAT)

0.895 OMR

0.179 OMR Each (In a Pack of 5) (inc. VAT)

HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 1200.170 OMR0.852 OMR
125 - 4950.104 OMR0.522 OMR
500 - 24950.099 OMR0.495 OMR
2500 - 49950.082 OMR0.412 OMR
5000+0.082 OMR0.412 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Red

Number Of Rows

1

Length

6.3mm

Width

5mm

Depth

2.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

Product details

2.54 mm Open Top Jumpers (Shunts)

These Open Top 2.54 mm pitch Jumper Sockets (Shunts) from Harwin are suitable for use with the M20 range of Pin Headers, see stock number 745-7040 typical or for SMT 681-2880 typical or for Snappable 547-3166 typical. The Open Top design of these Jumper Sockets (Shunts) allows the use of test probes. Twin beam contacts give these Open Top Jumper Sockets (Shunts) high reliability. The footprint is small enough to enable these Open Top Jumper Sockets (Shunts) to be stacked side by side or end to end.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in