Technical Document
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
SIL Plug, Latched - 90° PC Tail
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
1.914 OMR
1.914 OMR Each (ex VAT)
2.010 OMR
2.010 OMR Each (inc. VAT)
Standard
1
1.914 OMR
1.914 OMR Each (ex VAT)
2.010 OMR
2.010 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | 1.914 OMR |
20 - 74 | 1.463 OMR |
75 - 299 | 1.397 OMR |
300 - 599 | 1.199 OMR |
600+ | 1.001 OMR |
Technical Document
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
SIL Plug, Latched - 90° PC Tail
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.