Technical Document
Specifications
Brand
HARWINSeries
Shield Clip
Material
Stainless Steel
Fixing Method
Surface Mount
Dimensions
3.90 x 1.10 x 1.28mm
Height
1.28mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
HARWIN 1.28mm RFI Shield Clip
Select packaging type
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
HARWIN 1.28mm RFI Shield Clip
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINSeries
Shield Clip
Material
Stainless Steel
Fixing Method
Surface Mount
Dimensions
3.90 x 1.10 x 1.28mm
Height
1.28mm
Country of Origin
Korea, Republic Of