HAZET Plastic Wedge

RS Stock No.: 646-983Brand: HAZETManufacturers Part No.: 1965-20
View all in Wedges

Technical Document

Specifications

Brand

HAZET

Material

Plastic

Height

25mm

Weight

70g

Length

190mm

Country of Origin

Czech Republic

7.172 OMR

7.172 OMR Each (ex VAT)

7.531 OMR

7.531 OMR Each (inc. VAT)

HAZET Plastic Wedge

7.172 OMR

7.172 OMR Each (ex VAT)

7.531 OMR

7.531 OMR Each (inc. VAT)

HAZET Plastic Wedge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Material

Plastic

Height

25mm

Weight

70g

Length

190mm

Country of Origin

Czech Republic