Technical Document
Specifications
Brand
UvexSeries
MACSOLE® ADVENTURE 3.0
Gender
Men
Shoe Size EU
47
Shoe Size UK
12.5
Shoe Size US
13.5
Type
Ankle Boots
Colour
Black, Blue
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
BOA FIT SYSTEM
Resistant To
Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, HRO, P, WRU, HI, CI
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Rubber
Upper Material
Full Grain Leather
Anti-Slip
Yes
Slip Resistance Rating
SR
Shoe Size JP/CN
31.5
Country of Origin
Vietnam
75.564 OMR
75.564 OMR 1 Pair (ex VAT)
79.342 OMR
79.342 OMR 1 Pair (inc. VAT)
1
75.564 OMR
75.564 OMR 1 Pair (ex VAT)
79.342 OMR
79.342 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UvexSeries
MACSOLE® ADVENTURE 3.0
Gender
Men
Shoe Size EU
47
Shoe Size UK
12.5
Shoe Size US
13.5
Type
Ankle Boots
Colour
Black, Blue
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
BOA FIT SYSTEM
Resistant To
Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, HRO, P, WRU, HI, CI
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Rubber
Upper Material
Full Grain Leather
Anti-Slip
Yes
Slip Resistance Rating
SR
Shoe Size JP/CN
31.5
Country of Origin
Vietnam