Technical Document
Specifications
Brand
HellermannTytonLength
380mm
Width
7.6 mm
Colour
Blue
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
535N
Series
MCT120R
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
HellermannTyton Metal Content Cable Ties MCT Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
Magnetic detectable
Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Typical applications include being used for electrical cabling applications
Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
Halogen free
Flame retardant (UL94 HB rating)
36.960 OMR
36.960 OMR 1 Bag of 100 (ex VAT)
38.808 OMR
38.808 OMR 1 Bag of 100 (inc. VAT)
1
36.960 OMR
36.960 OMR 1 Bag of 100 (ex VAT)
38.808 OMR
38.808 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 36.960 OMR |
10 - 19 | 35.838 OMR |
20+ | 34.666 OMR |
Technical Document
Specifications
Brand
HellermannTytonLength
380mm
Width
7.6 mm
Colour
Blue
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
535N
Series
MCT120R
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
HellermannTyton Metal Content Cable Ties MCT Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
Magnetic detectable
Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Typical applications include being used for electrical cabling applications
Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
Halogen free
Flame retardant (UL94 HB rating)