HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Green Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 391-432Brand: HellermannTytonManufacturers Part No.: 115-00005 LR55R-PA66-GNDistrelec Article No.: 30202486
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

195mm

Width

4.7 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Releasable

Type

Desserrable

Quantity

25

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Series

LR55

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30202486

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.

Stock information temporarily unavailable.

2.766 OMR

2.766 OMR 1 Bag of 25 (ex VAT)

2.904 OMR

2.904 OMR 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Green Polyamide 6.6 (PA66), Pk-25

2.766 OMR

2.766 OMR 1 Bag of 25 (ex VAT)

2.904 OMR

2.904 OMR 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Green Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 142.766 OMR
15 - 492.673 OMR
50+2.585 OMR

Technical Document

Specifications

Length

195mm

Width

4.7 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Releasable

Type

Desserrable

Quantity

25

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Series

LR55

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30202486

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.