Technical Document
Specifications
Brand
HellermannTytonLength
360mm
Width
6.1 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non détachable
Quantity
50pack
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V2
Tensile Strength
490N
Series
KR6/35
Maximum Bundle Diameter
93mm
Contents
(50) Cable Tie
Minimum Operating Temperature
-40°C
Contents
Serre-câbles (50)
Country of Origin
Germany
40.238 OMR
40.238 OMR 1 Bag of 50 (ex VAT)
42.250 OMR
42.250 OMR 1 Bag of 50 (inc. VAT)
1
40.238 OMR
40.238 OMR 1 Bag of 50 (ex VAT)
42.250 OMR
42.250 OMR 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
360mm
Width
6.1 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non détachable
Quantity
50pack
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V2
Tensile Strength
490N
Series
KR6/35
Maximum Bundle Diameter
93mm
Contents
(50) Cable Tie
Minimum Operating Temperature
-40°C
Contents
Serre-câbles (50)
Country of Origin
Germany