HellermannTyton Natural Cable Tie Mount 8 mm x 19mm, 5mm Max. Cable Tie Width
RS Stock No.: 289-0960Brand: HellermannTytonManufacturers Part No.: 151-02156 TY3F1-PA66-NADistrelec Article No.: 30082815

Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
5mm
Length
19mm
Width
8 mm
Fixing Hole Diameter
3.5mm
Self Adhesive
No
Country of Origin
Poland
Stock information temporarily unavailable.
40.403 OMR
40.403 OMR 1 Bag of 1000 (ex VAT)
42.423 OMR
42.423 OMR 1 Bag of 1000 (inc. VAT)
HellermannTyton Natural Cable Tie Mount 8 mm x 19mm, 5mm Max. Cable Tie Width
1
40.403 OMR
40.403 OMR 1 Bag of 1000 (ex VAT)
42.423 OMR
42.423 OMR 1 Bag of 1000 (inc. VAT)
HellermannTyton Natural Cable Tie Mount 8 mm x 19mm, 5mm Max. Cable Tie Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
5mm
Length
19mm
Width
8 mm
Fixing Hole Diameter
3.5mm
Self Adhesive
No
Country of Origin
Poland