HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500
RS Stock No.: 218-1667Brand: HellermannTytonManufacturers Part No.: 156-00006 T50ROSEC23-PA66HS/PA66HIRHS-BK

Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide
Type
Non-Releasable
Quantity
500
Series
T50R
Country of Origin
Germany
Stock information temporarily unavailable.
439.098 OMR
439.098 OMR 1 Bag of 500 (ex VAT)
461.053 OMR
461.053 OMR 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500
1
439.098 OMR
439.098 OMR 1 Bag of 500 (ex VAT)
461.053 OMR
461.053 OMR 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide
Type
Non-Releasable
Quantity
500
Series
T50R
Country of Origin
Germany