HellermannTyton Cable Ties, 155mm x 4.7 mm, Black Polyamide
RS Stock No.: 218-1705Brand: HellermannTytonManufacturers Part No.: 156-00155 T50SVC6.5-PA66HS/PA66HIRHS-BK

Technical Document
Specifications
Brand
HellermannTytonLength
155mm
Width
4.7 mm
Colour
Black
Material
Polyamide
Type
Non-Releasable
Series
T50S
Country of Origin
Poland
Stock information temporarily unavailable.
1,228.100 OMR
1,228.100 OMR 1 Bag of 6000 (ex VAT)
1,289.505 OMR
1,289.505 OMR 1 Bag of 6000 (inc. VAT)
HellermannTyton Cable Ties, 155mm x 4.7 mm, Black Polyamide
1
1,228.100 OMR
1,228.100 OMR 1 Bag of 6000 (ex VAT)
1,289.505 OMR
1,289.505 OMR 1 Bag of 6000 (inc. VAT)
HellermannTyton Cable Ties, 155mm x 4.7 mm, Black Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
155mm
Width
4.7 mm
Colour
Black
Material
Polyamide
Type
Non-Releasable
Series
T50S
Country of Origin
Poland