Technical Document
Specifications
Brand
HellermannTytonNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26mm
Colour
Black
Interior Diameter
21.1mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M25
Coating Material
PA6
Maximum Operating Temperature
+120°C
Series
NCS
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
NCS Galvanised Steel Conduit, PA6 Coating
HelaGuard flexible galvanised steel conduit with tough black PA6 coating, suitable for demanding applications requiring higher temperatures and high resistance to acids and solvents.
High compression strength
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant
82.866 OMR
82.866 OMR 1 Reel of 10 Metres (ex VAT)
87.009 OMR
87.009 OMR 1 Reel of 10 Metres (inc. VAT)
1
82.866 OMR
82.866 OMR 1 Reel of 10 Metres (ex VAT)
87.009 OMR
87.009 OMR 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26mm
Colour
Black
Interior Diameter
21.1mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M25
Coating Material
PA6
Maximum Operating Temperature
+120°C
Series
NCS
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
NCS Galvanised Steel Conduit, PA6 Coating
HelaGuard flexible galvanised steel conduit with tough black PA6 coating, suitable for demanding applications requiring higher temperatures and high resistance to acids and solvents.
High compression strength
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant