HellermannTyton FG Series Grey PP Cable Gland, PG16 Thread, 14.8mm max., IP54

RS Stock No.: 186-163Brand: HellermannTytonManufacturers Part No.: 167-00513 FG21-PG16-PP-GY
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG16

Maximum Cable Diameter

14.8mm

Material

PP

Colour

Grey

Series

FG

IP Rating

IP54

Locknut Included

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Standards Met

UL 94 V-2

Operating Temperature Range

-35 → +80 °C

Country of Origin

Germany

Product details

HellermannTyton IP54 Cable Glands

The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.

Features and Benefits

Available in PG (NV) or metric (TV) thread
Easy to use
IP54 rating
Operating temperatures of -35°C to +80°C
Protects cables against liquids
Robust

Stock information temporarily unavailable.

3.624 OMR

3.624 OMR Each (ex VAT)

3.805 OMR

3.805 OMR Each (inc. VAT)

HellermannTyton FG Series Grey PP Cable Gland, PG16 Thread, 14.8mm max., IP54

3.624 OMR

3.624 OMR Each (ex VAT)

3.805 OMR

3.805 OMR Each (inc. VAT)

HellermannTyton FG Series Grey PP Cable Gland, PG16 Thread, 14.8mm max., IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 93.624 OMR
10 - 493.443 OMR
50+3.256 OMR

Technical Document

Specifications

Thread Size

PG16

Maximum Cable Diameter

14.8mm

Material

PP

Colour

Grey

Series

FG

IP Rating

IP54

Locknut Included

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Standards Met

UL 94 V-2

Operating Temperature Range

-35 → +80 °C

Country of Origin

Germany

Product details

HellermannTyton IP54 Cable Glands

The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.

Features and Benefits

Available in PG (NV) or metric (TV) thread
Easy to use
IP54 rating
Operating temperatures of -35°C to +80°C
Protects cables against liquids
Robust