Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 44.5mm Max. Bundle

RS Stock No.: 705-6586Brand: HellermannTytonManufacturers Part No.: 211-15300 ALU30C-AL/CR-BK
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

44.5mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.

You may be interested in
Stock information temporarily unavailable.

34.918 OMR

34.918 OMR 1 Bag of 50 (ex VAT)

36.664 OMR

36.664 OMR 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 44.5mm Max. Bundle

34.918 OMR

34.918 OMR 1 Bag of 50 (ex VAT)

36.664 OMR

36.664 OMR 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 44.5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1434.918 OMR
15 - 4933.946 OMR
50+32.928 OMR
You may be interested in

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

44.5mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.

You may be interested in