Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Gel
Fire Behaviour
Halogen Free
Series
Relicon
Application
Electrical Insulation, It Is Particulary Suited to Filling, Manufacturing Junction Boxes, Protection From Dampness in the Low-Voltage Range, Telecommunication and Signal Cables
Product details
HellermannTyton Two Component RELICON gel
The RELICON gel is suitable for use with junction boxes in low voltage networks. Particularly located in humid areas or in the ground.
Features and Benefits
Transparent two chamber pouch
Removable
Saltwater resistant
Chemical resistance
Safe filling system (SF)
Excellent flow properties
Soft elastic
Vibration absorbing
Removable
Excellent insulating properties
Cures without developing heat
Non toxic
Silcone and isocyanate free
SVHC free
Contains no hazardous substances
Can be disposed of with household waste
Halogen free
Standards
HF, RoHS
Strain Relief Two Component Silicone Religel
15.609 OMR
15.609 OMR Each (ex VAT)
16.389 OMR
16.389 OMR Each (inc. VAT)
1
15.609 OMR
15.609 OMR Each (ex VAT)
16.389 OMR
16.389 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 15.609 OMR |
15 - 49 | 15.125 OMR |
50+ | 14.900 OMR |
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Gel
Fire Behaviour
Halogen Free
Series
Relicon
Application
Electrical Insulation, It Is Particulary Suited to Filling, Manufacturing Junction Boxes, Protection From Dampness in the Low-Voltage Range, Telecommunication and Signal Cables
Product details
HellermannTyton Two Component RELICON gel
The RELICON gel is suitable for use with junction boxes in low voltage networks. Particularly located in humid areas or in the ground.
Features and Benefits
Transparent two chamber pouch
Removable
Saltwater resistant
Chemical resistance
Safe filling system (SF)
Excellent flow properties
Soft elastic
Vibration absorbing
Removable
Excellent insulating properties
Cures without developing heat
Non toxic
Silcone and isocyanate free
SVHC free
Contains no hazardous substances
Can be disposed of with household waste
Halogen free
Standards
HF, RoHS