Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton WIC0 Snap On Cable Markers, Red, Pre-printed ""6"", 0.8 → 2.2 Cable, 561-00666 WIC0-6-PA66-BU

RS Stock No.: 182-5728Brand: HellermannTytonManufacturers Part No.: 561-00666 WIC0-6-PA66-BU
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

6

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

Red

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

0.8 → 2.2

Resistant To

Vibration

Series

WIC0

Marker Colours

Blue

Operating Temperature Range

-40 → +85 °C

Standards Met

HF

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

9.723 OMR

9.723 OMR 1 Bag of 200 (ex VAT)

10.209 OMR

10.209 OMR 1 Bag of 200 (inc. VAT)

HellermannTyton WIC0 Snap On Cable Markers, Red, Pre-printed ""6"", 0.8 → 2.2 Cable, 561-00666 WIC0-6-PA66-BU

9.723 OMR

9.723 OMR 1 Bag of 200 (ex VAT)

10.209 OMR

10.209 OMR 1 Bag of 200 (inc. VAT)

HellermannTyton WIC0 Snap On Cable Markers, Red, Pre-printed ""6"", 0.8 → 2.2 Cable, 561-00666 WIC0-6-PA66-BU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Snap On

Legend

6

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

Red

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

0.8 → 2.2

Resistant To

Vibration

Series

WIC0

Marker Colours

Blue

Operating Temperature Range

-40 → +85 °C

Standards Met

HF

Country of Origin

France

You may be interested in