HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03030 HV1303-PVC-FR-BK

Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Panel Hole Diameter
11mm
Maximum Cable Diameter
8mm
Material
PVC
Colour
Black
Series
HV
Maximum Panel Thickness
1.6mm
Country of Origin
Germany
Product details
HV Series Feedthrough Grommets
The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.
6.892 OMR
6.892 OMR 1 Bag of 100 (ex VAT)
7.237 OMR
7.237 OMR 1 Bag of 100 (inc. VAT)
1
6.892 OMR
6.892 OMR 1 Bag of 100 (ex VAT)
7.237 OMR
7.237 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 6.892 OMR |
5 - 9 | 6.677 OMR |
10+ | 6.435 OMR |
Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Panel Hole Diameter
11mm
Maximum Cable Diameter
8mm
Material
PVC
Colour
Black
Series
HV
Maximum Panel Thickness
1.6mm
Country of Origin
Germany
Product details
HV Series Feedthrough Grommets
The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.