HellermannTyton 12 Port LC Multimode Fibre Optic Patch Panel With 12 Ports Populated

RS Stock No.: 261-5332Brand: HellermannTytonManufacturers Part No.: 857-01777
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom

Stock information temporarily unavailable.

92.136 OMR

92.136 OMR Each (ex VAT)

96.743 OMR

96.743 OMR Each (inc. VAT)

HellermannTyton 12 Port LC Multimode Fibre Optic Patch Panel With 12 Ports Populated

92.136 OMR

92.136 OMR Each (ex VAT)

96.743 OMR

96.743 OMR Each (inc. VAT)

HellermannTyton 12 Port LC Multimode Fibre Optic Patch Panel With 12 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

LC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom