HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)

RS Stock No.: 343-0016Brand: HellermannTytonManufacturers Part No.: 901-10246
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

White

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in
Stock information temporarily unavailable.

59.736 OMR

59.736 OMR 1 Box of 30 Metres (ex VAT)

62.723 OMR

62.723 OMR 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)

59.736 OMR

59.736 OMR 1 Box of 30 Metres (ex VAT)

62.723 OMR

62.723 OMR 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1459.736 OMR
15 - 4958.454 OMR
50+57.030 OMR
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

White

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in