HellermannTyton Braided PVC, Tinned Copper Cable Sleeve, 6mm Diameter, 10m Length, HEGTB5 Series

RS Stock No.: 837-2435Brand: HellermannTytonManufacturers Part No.: 912-26235 HEGTB560
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

6mm

Material

PVC, Tinned Copper

Sleeve Length

10m

Braided

Yes

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+155°C

Shielded

Yes

Series

HEGTB5

Country of Origin

France

Product details

HellermannTyton Braided Sleeves HEGTB Series

The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.

Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening

Applications:

Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles

Standards

VG 96936-10/type A

Stock information temporarily unavailable.

50.325 OMR

5.032 OMR Each (ex VAT)

52.841 OMR

5.284 OMR Each (inc. VAT)

HellermannTyton Braided PVC, Tinned Copper Cable Sleeve, 6mm Diameter, 10m Length, HEGTB5 Series

50.325 OMR

5.032 OMR Each (ex VAT)

52.841 OMR

5.284 OMR Each (inc. VAT)

HellermannTyton Braided PVC, Tinned Copper Cable Sleeve, 6mm Diameter, 10m Length, HEGTB5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
10 - 1405.032 OMR50.325 OMR
150 - 4904.834 OMR48.345 OMR
500+4.758 OMR47.575 OMR

Technical Document

Specifications

Sleeve Diameter

6mm

Material

PVC, Tinned Copper

Sleeve Length

10m

Braided

Yes

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+155°C

Shielded

Yes

Series

HEGTB5

Country of Origin

France

Product details

HellermannTyton Braided Sleeves HEGTB Series

The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.

Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening

Applications:

Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles

Standards

VG 96936-10/type A