HellermannTyton Connectivity 96 Port LC Single Mode Duplex Fibre Optic Patch Panel With 96 Ports Populated, 1U

RS Stock No.: 269-5024Brand: HellermannTyton ConnectivityManufacturers Part No.: FBPDBKL-LCSMQD-24VF1
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

96

Number of Populated Ports

96

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

1U

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

306.026 OMR

306.026 OMR Each (ex VAT)

321.327 OMR

321.327 OMR Each (inc. VAT)

HellermannTyton Connectivity 96 Port LC Single Mode Duplex Fibre Optic Patch Panel With 96 Ports Populated, 1U

306.026 OMR

306.026 OMR Each (ex VAT)

321.327 OMR

321.327 OMR Each (inc. VAT)

HellermannTyton Connectivity 96 Port LC Single Mode Duplex Fibre Optic Patch Panel With 96 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

LC

Number Of Ports

96

Number of Populated Ports

96

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

1U

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom